Part Details for CSU1300ADC-3-101 by Artesyn Embedded Technologies
Results Overview of CSU1300ADC-3-101 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSU1300ADC-3-101 Information
CSU1300ADC-3-101 by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CSU1300ADC-3-101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AJ3983
|
Newark | Dc-Dc Converter, 2 O/P, 1.3Kw, Power Supply Applications:-, No. Of Outputs:2 Output, Output Power Max:1.3Kw, Product Range:Csu1300Adc Series, Dc/Dc Converter Output Type:Fixed, Depth:185Mm, Height:73.5Mm, Input Ratio:2:1 Rohs Compliant: Yes |Artesyn Embedded Technologies CSU1300ADC-3-101 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$420.4700 | Buy Now |
|
DISTI #
000000000006344219
|
Sager | Artesyn Embedded Technologies 12.2V and 12Vsb, 48V Input, 1300W 1U x 2.89 x 7.28 Platinum, reverse air Min Qty: 1 | 0 |
|
$366.4800 / $397.4500 | Buy Now |
Part Details for CSU1300ADC-3-101
CSU1300ADC-3-101 CAD Models
CSU1300ADC-3-101 Part Data Attributes
|
|
CSU1300ADC-3-101
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
CSU1300ADC-3-101
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 2 Output, 1300W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Xma, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | It Has 12v Standby Dc Output Voltage | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Bis, Ccc, Ce, En, Iec, Ukca, Ul | |
| Efficiency (Main Output) | 94% | |
| Input Voltage-Max | -72 V | |
| Input Voltage-Min | -40 V | |
| Input Voltage-Nom | -48 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 185 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Operating Temperature-Max | 55 °C | |
| Operating Temperature-Min | -5 °C | |
| Output Current-Max | 106.5 A | |
| Output Voltage-Max | 12.22 V | |
| Output Voltage-Min | 12.18 V | |
| Output Voltage-Nom | 12.2 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Voltage; Short Circuit; Over Temperature | |
| Ripple Voltage (Main Out) | 0.04242 Vrms | |
| Screening Level | En/Iec 62368-1 | |
| Seated Height-Max | 39.5 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 1300 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 3 S | |
| Width | 73.5 Mm |