CSX750FBC24.000000MTR
Citizen Finedevice Co Ltd
Description: CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN

Overview of CSX750FBC24.000000MTR by Citizen Finedevice Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CSX750FBC24.000000MTR by Citizen Finedevice Co Ltd

Part # Manufacturer Description Stock Price Buy
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1 3966
  • 1 $1.2870
$1.2870 Buy Now

CAD Models for CSX750FBC24.000000MTR by Citizen Finedevice Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSX750FBC24.000000MTR by Citizen Finedevice Co Ltd

CSX750FBC24.000000MTR
Citizen Finedevice Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CITIZEN FINEDEVICE CO LTD
Reach Compliance Code
unknown
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
30 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
8 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. CSX750FBC24.000000MTR
    Citizen Finedevice Co Ltd
    CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for CSX750FBC24.000000MTR

This table gives cross-reference parts and alternative options found for CSX750FBC24.000000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSX750FBC24.000000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM99221B2E@24.000000MHZ CMOS Output Clock Oscillator, 24MHz Nom MMD CSX750FBC24.000000MTR vs SM99221B2E@24.000000MHZ
CSX750PBF24.000M-UT CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Citizen Finedevice Co Ltd CSX750FBC24.000000MTR vs CSX750PBF24.000M-UT
SM99421B5E@24.000000MHZ CMOS Output Clock Oscillator, 24MHz Nom MMD CSX750FBC24.000000MTR vs SM99421B5E@24.000000MHZ
SM99221B5A@24.000000MHZ CMOS Output Clock Oscillator, 24MHz Nom MMD CSX750FBC24.000000MTR vs SM99221B5A@24.000000MHZ
SM99321B7A@24.000000MHZ CMOS Output Clock Oscillator, 24MHz Nom MMD CSX750FBC24.000000MTR vs SM99321B7A@24.000000MHZ
SM99421B2E@24.000000MHZ CMOS Output Clock Oscillator, 24MHz Nom MMD CSX750FBC24.000000MTR vs SM99421B2E@24.000000MHZ
SM99221B3E@24.000000MHZ CMOS Output Clock Oscillator, 24MHz Nom MMD CSX750FBC24.000000MTR vs SM99221B3E@24.000000MHZ
SM99321B3E@24.000000MHZ CMOS Output Clock Oscillator, 24MHz Nom MMD CSX750FBC24.000000MTR vs SM99321B3E@24.000000MHZ
SM99321B5E@24.000000MHZ CMOS Output Clock Oscillator, 24MHz Nom MMD CSX750FBC24.000000MTR vs SM99321B5E@24.000000MHZ
SG-636PCE24.0000MC0:ROHS CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, J-LEADED, MINI SMD, 4 PIN Seiko Epson Corporation CSX750FBC24.000000MTR vs SG-636PCE24.0000MC0:ROHS

Related Parts for CSX750FBC24.000000MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSX750FBC24.000000MTR by Citizen Finedevice Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSX750FBC24.000000MTR by Citizen Finedevice Co Ltd

Select Manufacturer
Which Manufacturer of CSX750FBC24.000000MTR would you like to use for your alert(s)?
  • Please alert me when CSX750FBC24.000000MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSX750FBC24.000000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSX750FBC24.000000MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSX750FBC24.000000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSX750FBC24.000000MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSX750FBC24.000000MTR by Citizen Finedevice Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: