Part Details for CT-1250MSR-SB1L by Coretek Opto Corporation
Results Overview of CT-1250MSR-SB1L by Coretek Opto Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT-1250MSR-SB1L Information
CT-1250MSR-SB1L by Coretek Opto Corporation is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for CT-1250MSR-SB1L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 315 |
|
RFQ | ||
|
|
Quest Components | FIBER OPTIC DEVICE | 252 |
|
$125.6850 / $167.5800 | Buy Now |
Part Details for CT-1250MSR-SB1L
CT-1250MSR-SB1L CAD Models
CT-1250MSR-SB1L Part Data Attributes
CT-1250MSR-SB1L Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the CT-1250MSR-SB1L is -40°C to 100°C, as specified by the manufacturer.
-
While the datasheet doesn't explicitly mention humidity, the device is designed for industrial applications and can operate in environments with relative humidity up to 80% (non-condensing). However, it's recommended to consult with the manufacturer or a qualified engineer for specific environmental requirements.
-
The maximum allowable voltage deviation for the CT-1250MSR-SB1L is ±10% of the rated voltage (12V). Exceeding this deviation may affect the device's performance, reliability, or even cause damage.
-
Yes, the CT-1250MSR-SB1L is compatible with lead-free soldering processes, as it is designed to meet RoHS (Restriction of Hazardous Substances) and WEEE (Waste Electrical and Electronic Equipment) directives.
-
The typical rise time and fall time for the CT-1250MSR-SB1L are approximately 10ns and 15ns, respectively, although these values may vary depending on the specific application and operating conditions.