Part Details for CT010K by Essentra Components
Results Overview of CT010K by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CT010K Information
CT010K by Essentra Components is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for CT010K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ3362
|
Newark | Cable Tie, 150Mm, Nylon 6.6, Red, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:150Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:39Mm, Cable Tie Type:Intermediate, Product Range:Ct Series Rohs Compliant: Yes |Essentra Components CT010K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 / $0.1280 | Buy Now |
|
DISTI #
RPC3714-ND
|
DigiKey | CBL TIE LOCKING RED 40LB 5.91" Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
3600 In Stock |
|
$0.0285 / $0.0395 | Buy Now |
|
DISTI #
144-CT010K
|
Mouser Electronics | Cable Ties CABLE TIE STANDARD:NYLON RED RoHS: Compliant | 0 |
|
$0.0530 | Order Now |
|
DISTI #
70905748
|
RS | CABLE TIE, STANDARD, NON-RELEASE, NYLON, UL94V-2 RED, LENGTH 5.9 IN, 40LB Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0550 | RFQ |
|
|
Onlinecomponents.com | Standard Cable Tie - Red - 150.1 mm (5.910 in) COO: Taiwan RoHS: Compliant | 0 |
|
$0.0524 / $0.0777 | Buy Now |
|
DISTI #
RICCT010K
|
DB Roberts | CABLE TIE STANDARDNYLON RED | 0 |
|
RFQ |