CT25ASJ-8
Description: 400V, N-CHANNEL IGBT, MP-3, 3 PIN

Overview of CT25ASJ-8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for CT25ASJ-8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT25ASJ-8 by Renesas Electronics Corporation

CT25ASJ-8
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE
Gate-Emitter Thr Voltage-Max
1.5 V
Gate-Emitter Voltage-Max
6 V
JESD-30 Code
R-PSSO-G2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Element Material
SILICON
Want to compare parts?
  1. CT25ASJ-8
    Renesas Electronics Corporation
    400V, N-CHANNEL IGBT, MP-3, 3 PIN
    VS

Alternate Parts for CT25ASJ-8

This table gives cross-reference parts and alternative options found for CT25ASJ-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT25ASJ-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CT25ASJ-8 Insulated Gate Bipolar Transistor, 150A I(C), 400V V(BR)CES, N-Channel, MP-3, 3 PIN Powerex Power Semiconductors CT25ASJ-8 vs CT25ASJ-8
Part Number Description Manufacturer Compare
SGR20N40L Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, TO-252, DPAK-3 Fairchild Semiconductor Corporation CT25ASJ-8 vs SGR20N40L
SGR20N40LTF Insulated Gate Bipolar Transistor, 400V V(BR)CES, N-Channel, TO-252, DPAK-3 Fairchild Semiconductor Corporation CT25ASJ-8 vs SGR20N40LTF
CT25ASJ-8 Insulated Gate Bipolar Transistor, 150A I(C), 400V V(BR)CES, N-Channel Mitsubishi Electric CT25ASJ-8 vs CT25ASJ-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT25ASJ-8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT25ASJ-8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of CT25ASJ-8 would you like to use for your alert(s)?
  • Please alert me when CT25ASJ-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT25ASJ-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT25ASJ-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT25ASJ-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT25ASJ-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT25ASJ-8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: