Part Details for CT25ASJ-8 by Mitsubishi Electric
Overview of CT25ASJ-8 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CT25ASJ-8
CT25ASJ-8 CAD Models
CT25ASJ-8 Part Data Attributes:
|
CT25ASJ-8
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CT25ASJ-8
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 150A I(C), 400V V(BR)CES, N-Channel
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 1.5 V | |
Gate-Emitter Voltage-Max | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for CT25ASJ-8
This table gives cross-reference parts and alternative options found for CT25ASJ-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT25ASJ-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT25ASJ-8 | 400V, N-CHANNEL IGBT, MP-3, 3 PIN | Renesas Electronics Corporation | CT25ASJ-8 vs CT25ASJ-8 |
CT25ASJ-8 | Insulated Gate Bipolar Transistor, 150A I(C), 400V V(BR)CES, N-Channel, MP-3, 3 PIN | Powerex Power Semiconductors | CT25ASJ-8 vs CT25ASJ-8 |