CT500MX500SSD1
Micron Technology Inc
Description: Memory Circuit, 500GX8, CMOS, PACKAGE

Overview of CT500MX500SSD1 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CT500MX500SSD1 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81AK3328
Newark Crucial Mx500 - Ssd - Encrypted - 500 Gb - Internal - 2.5" - Sata 6Gb/S - 256-Bit Aes - Tcg Opal Encryption 2.0 |Micron CT500MX500SSD1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $96.8700
  • 25 $92.4400
  • 50 $89.9900
  • 100 $87.0300
  • 250 $84.0800
$84.0800 / $96.8700 Buy Now
DISTI # CT500MX500SSD1
Avnet Americas MX500 Series Solid State Drive 500GB SATA 2.5-inch 7mm (with 9.5mm Adapter) Internal Bulk - Bulk (Alt: CT500MX500SSD1) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk 0
RFQ
NAC 500GB MX500 SATA 6Gb s SSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 93
  • 1 $70.9600
$70.9600 Buy Now

CAD Models for CT500MX500SSD1 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CT500MX500SSD1 by Micron Technology Inc

CT500MX500SSD1
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Factory Lead Time
2 Weeks
Memory Density
4294967296000 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Number of Functions
1
Number of Words
536870912000 words
Number of Words Code
500000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
500GX8
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
CMOS
Temperature Grade
COMMERCIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CT500MX500SSD1
    Micron Technology Inc
    Memory Circuit, 500GX8, CMOS, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CT500MX500SSD1 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CT500MX500SSD1 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of CT500MX500SSD1 would you like to use for your alert(s)?
  • Please alert me when CT500MX500SSD1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CT500MX500SSD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CT500MX500SSD1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CT500MX500SSD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CT500MX500SSD1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CT500MX500SSD1 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: