Part Details for CT70 by Continental Device India Ltd
Overview of CT70 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-700XKLC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 10%, 1 Element, SMD, CHIP | |
1008CT-700XGBB | Coilcraft Inc | General Purpose Inductor, 0.07uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-700XJBC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for CT70
CT70 CAD Models
CT70 Part Data Attributes
|
CT70
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CT70
Continental Device India Ltd
Rectifier Diode, 1 Element, 0.225A, 25V V(RRM), Silicon, DO-35
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CT70
This table gives cross-reference parts and alternative options found for CT70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CT70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT40 | Rectifier Diode, 1 Element, 0.225A, 25V V(RRM), Silicon, DO-35 | Continental Device India Ltd | CT70 vs CT40 |
CT50 | Rectifier Diode, 1 Element, 0.225A, 25V V(RRM), Silicon, DO-35 | Continental Device India Ltd | CT70 vs CT50 |
CT55 | Rectifier Diode, 1 Element, 0.225A, 25V V(RRM), Silicon, DO-35 | Continental Device India Ltd | CT70 vs CT55 |