Part Details for CT8132SK-IL4 by Crocus Technology
Overview of CT8132SK-IL4 by Crocus Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CT8132SK-IL4
CT8132SK-IL4 CAD Models
CT8132SK-IL4 Part Data Attributes
|
CT8132SK-IL4
Crocus Technology
Buy Now
Datasheet
|
Compare Parts:
CT8132SK-IL4
Crocus Technology
Magnetoresistive Sensor, 0.3mT Min, 1.2mT Max, 0.33-2.97V, Square, 4 Pin, Surface Mount, LGA-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CROCUS TECHNOLOGY INC | |
Package Description | LGA-4 | |
Reach Compliance Code | unknown | |
Body Breadth | 1.45 mm | |
Body Height | 0.3 mm | |
Body Length or Diameter | 1.45 mm | |
Hysteresis | 0.4 mT | |
Input Mode | OMNIPOLAR | |
JESD-609 Code | e4 | |
Magnetic Field Range-Max | 1.2 mT | |
Magnetic Field Range-Min | 0.3 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.0009 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | PUSH-PULL | |
Output Range | 0.33-2.97V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | LGA4,2X2,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |