Part Details for CTB93HE/6 by CamdenBoss Ltd
Overview of CTB93HE/6 by CamdenBoss Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTB93HE/6
CTB93HE/6 CAD Models
CTB93HE/6 Part Data Attributes
|
CTB93HE/6
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CTB93HE/6
CamdenBoss Ltd
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; IMQ; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for CTB93HE/6
This table gives cross-reference parts and alternative options found for CTB93HE/6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTB93HE/6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284513-6 | Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | CTB93HE/6 vs 284513-6 |
TBP02R1-381-06OR | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | CTB93HE/6 vs TBP02R1-381-06OR |
TBP02R1-381-06BK | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | CTB93HE/6 vs TBP02R1-381-06BK |
OQ0632010000G | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | CTB93HE/6 vs OQ0632010000G |
TBP02R1-381-06GR | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | CTB93HE/6 vs TBP02R1-381-06GR |
TBP02R1-381-06YL | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | CTB93HE/6 vs TBP02R1-381-06YL |
TBP02R1-381-06GY | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | CTB93HE/6 vs TBP02R1-381-06GY |