Part Details for TBP02R1-381-06YL by CUI Devices
Overview of TBP02R1-381-06YL by CUI Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBP02R1-381-06YL
TBP02R1-381-06YL CAD Models
TBP02R1-381-06YL Part Data Attributes:
|
TBP02R1-381-06YL
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
TBP02R1-381-06YL
CUI Devices
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for TBP02R1-381-06YL
This table gives cross-reference parts and alternative options found for TBP02R1-381-06YL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP02R1-381-06YL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBP02R1-381-06GY | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | TBP02R1-381-06YL vs TBP02R1-381-06GY |
TBP02R1-381-06GR | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | TBP02R1-381-06YL vs TBP02R1-381-06GR |
TBP02R1-381-06OR | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | TBP02R1-381-06YL vs TBP02R1-381-06OR |