Part Details for CTC2F-R12M by Central Technologies
Results Overview of CTC2F-R12M by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTC2F-R12M Information
CTC2F-R12M by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQH55DNR12M03L | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 5750/2220 | |
| FCUL0630-H-R12M=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.12uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 7366/2926 | |
| FDUE0630-H-R12M=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.12uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 7667/3026 |
US Tariff Estimator: CTC2F-R12M by Central Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CTC2F-R12M Part Data Attributes
|
|
CTC2F-R12M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTC2F-R12M
Central Technologies
General Purpose Inductor, 0.12uH, 20%, 1 Element, Amorphous Magnetic-Core
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded, Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Cylindrical | |
| Core Material | Amorphous Magnetic | |
| DC Resistance | 0.08 Ω | |
| Inductance-Nom (L) | 0.12 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.511 Mm | |
| Lead Length | 29.2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3 Mm | |
| Package Length | 7 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk; Tr | |
| Quality Factor-Min (at L-nom) | 30 | |
| Rated Current-Max | 1.35 A | |
| Self Resonance Frequency | 280 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Test Frequency | 25.2 Mhz | |
| Tolerance | 20% |