Part Details for CTCB0603-060H by Central Technologies
Overview of CTCB0603-060H by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTCB0603-060H
CTCB0603-060H CAD Models
CTCB0603-060H Part Data Attributes
|
CTCB0603-060H
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCB0603-060H
Central Technologies
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 6 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Width | 0.8 mm |
Alternate Parts for CTCB0603-060H
This table gives cross-reference parts and alternative options found for CTCB0603-060H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCB0603-060H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTQN060 | Ferrite Bead | Viking Tech Corp | CTCB0603-060H vs CB03YTQN060 |
CB03YTYN70 | Ferrite Bead | Viking Tech Corp | CTCB0603-060H vs CB03YTYN70 |
SBK160808T-110Y-S | Ferrite Chip | Chilisin Electronics Corp | CTCB0603-060H vs SBK160808T-110Y-S |
CB03YTQN070 | Ferrite Bead | Viking Tech Corp | CTCB0603-060H vs CB03YTQN070 |
CB03YTQH060 | Ferrite Bead | Viking Tech Corp | CTCB0603-060H vs CB03YTQH060 |
CB03YTQH60 | Ferrite Bead | Viking Tech Corp | CTCB0603-060H vs CB03YTQH60 |
CB03YTQN60 | Ferrite Bead | Viking Tech Corp | CTCB0603-060H vs CB03YTQN60 |
CB03YTYN110 | Ferrite Bead | Viking Tech Corp | CTCB0603-060H vs CB03YTYN110 |