Part Details for CTCB1206F-401H by Central Technologies
Overview of CTCB1206F-401H by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTCB1206F-401H
CTCB1206F-401H CAD Models
CTCB1206F-401H Part Data Attributes
|
CTCB1206F-401H
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTCB1206F-401H
Central Technologies
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 400 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for CTCB1206F-401H
This table gives cross-reference parts and alternative options found for CTCB1206F-401H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTCB1206F-401H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00321611272Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | CTCB1206F-401H vs BBBK00321611272Y00 |
CTCB1206F-351H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | CTCB1206F-401H vs CTCB1206F-351H |
CB3216GK102T | Ferrite Chip, 1 Function(s), 0.3A, | Samwha Electronics | CTCB1206F-401H vs CB3216GK102T |
MU3261-801Y | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | CTCB1206F-401H vs MU3261-801Y |