Part Details for CTDO5022P-472HC by Central Technologies
Overview of CTDO5022P-472HC by Central Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CTDO5022P-472HC
CTDO5022P-472HC CAD Models
CTDO5022P-472HC Part Data Attributes
|
CTDO5022P-472HC
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDO5022P-472HC
Central Technologies
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 8864,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | 8864 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8864 | |
Construction | Unshielded | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 22.35 mm | |
Package Style | SMT | |
Package Width | 16.26 mm | |
Packing Method | TR | |
Rated Current-Max | 13 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTDO5022P-472HC
This table gives cross-reference parts and alternative options found for CTDO5022P-472HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDO5022P-472HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMXN2216M4R7BTAS | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 8864, CHIP, 8864, ROHS COMPLIANT | Kyocera AVX Components | CTDO5022P-472HC vs LMXN2216M4R7BTAS |
PDH5022MT4R7 | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 8864, CHIP, 8864 | SEI Stackpole Electronics Inc | CTDO5022P-472HC vs PDH5022MT4R7 |