Part Details for PDH5022MT4R7 by SEI Stackpole Electronics Inc
Overview of PDH5022MT4R7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDH5022MT4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDH5022MT4R7
|
Avnet Americas | Ind Power Unshielded Wirewound 4.7uH 20% 100KHz Ferrite 13A T/R - Tape and Reel (Alt: PDH5022MT4R7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
PDH5022MT4R7
|
Avnet Americas | Ind Power Unshielded Wirewound 4.7uH 20% 100KHz Ferrite 13A T/R - Tape and Reel (Alt: PDH5022MT4R7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for PDH5022MT4R7
PDH5022MT4R7 CAD Models
PDH5022MT4R7 Part Data Attributes:
|
PDH5022MT4R7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PDH5022MT4R7
SEI Stackpole Electronics Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 8864, CHIP, 8864
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | 8864 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8864 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 22.35 mm | |
Package Style | SMT | |
Package Width | 16.26 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 13 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PDH5022MT4R7
This table gives cross-reference parts and alternative options found for PDH5022MT4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDH5022MT4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDO5022P-472HC | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 8864, | Central Technologies | PDH5022MT4R7 vs CTDO5022P-472HC |
PM5022H-4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 8864, | Bourns Inc | PDH5022MT4R7 vs PM5022H-4R7M |
LMXN2216M4R7BTAS | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 8864, CHIP, 8864, ROHS COMPLIANT | Kyocera AVX Components | PDH5022MT4R7 vs LMXN2216M4R7BTAS |