Part Details for CTF020VT by BlockMaster Blocks
Results Overview of CTF020VT by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTF020VT Information
CTF020VT by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CTF020VT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AM8800
|
Newark | Pb 02P 3.81Mm Green Plug W/Sf Rohs Compliant: Yes |Blockmaster Electronics CTF020VT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$2.6400 / $2.8000 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 48 |
|
$3.3290 / $3.5800 | Buy Now |
US Tariff Estimator: CTF020VT by BlockMaster Blocks
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CTF020VT
CTF020VT Part Data Attributes
|
|
CTF020VT
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
CTF020VT
BlockMaster Blocks
Barrier Strip Terminal Block, 11A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polyamide66 | |
| Fastening Method | Screw | |
| Mounting Type | Connector | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 2 | |
| Rated Current | 11 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Ce; Ul | |
| Terminal Gender | Female | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 2.5 Mm2 | |
| Wire Gauge | 14 Awg |