There are no models available for this part yet.
Overview of CTJ122E10A-513 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for CTJ122E10A-513 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTJ122E10A-513-ND
|
DigiKey | CONN FEEDBACK MOD SZ22 0.672" L Min Qty: 50 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.8566 | Buy Now | |
DISTI #
CTJ122E10A-513
|
Avnet Americas | Rectangular Connector Socket Straight 20 Position Cable Mount Bulk - Bulk (Alt: CTJ122E10A-513) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Bulk | 0 |
|
$56.2860 / $67.7340 | Buy Now | |
DISTI #
571-CTJ122E10A-513
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Compliant | 61 |
|
$70.7400 / $81.8800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$61.1600 | Buy Now | ||
Onlinecomponents.com | MODULE ASSY RoHS: Compliant |
112 In Stock |
|
$68.3200 / $81.4700 | Buy Now | ||
DISTI #
57374648
|
Verical | Terminal Junction SKT 20 POS ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1907 | Americas - 108 |
|
$82.6314 / $102.2208 | Buy Now | |
DISTI #
CTJ122E10A-513
|
TTI | Terminal Junction Modules MODULE ASSY Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.7400 / $72.1500 | Buy Now | |
Master Electronics | MODULE ASSY RoHS: Compliant |
112 In Stock |
|
$68.3200 / $81.4700 | Buy Now |
CAD Models for CTJ122E10A-513 by TE Connectivity
Part Data Attributes for CTJ122E10A-513 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
28 Weeks, 4 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
OTHER RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|