Part Details for CTL3KVMF-100 by L-com Inc
Results Overview of CTL3KVMF-100 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTL3KVMF-100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89M8820
|
Newark | Computer Cable, Kvm, 30.49M, Black, Connector Type A:Hd-15 Plug/2-Mini Din 6 Position Plug, Connector Type B:Hd-15 Receptacle/2-Mini Din 6 Position Receptacle, Cable Length - Imperial:100Ft, Cable Length - Metric:30.5M Rohs Compliant: Yes |L-Com CTL3KVMF-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$195.3500 | Buy Now |
|
DISTI #
5073-CTL3KVMF-100-ND
|
DigiKey | CA KVM HD15/(2)MD6 M-F 100' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$172.2900 | Buy Now |
|
DISTI #
17-CTL3KVMF-100
|
Mouser Electronics | Computer Cables CA KVM HD15/(2)MD6 M-F 100' RoHS: Compliant | 0 |
|
$142.9200 / $170.4400 | Order Now |
|
DISTI #
73605648
|
RS | KVM CableMale / Female100.0 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$139.0400 / $160.0000 | RFQ |
|
DISTI #
77735748
|
Verical | KVM HD15/2XMD6 M-F Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$127.9920 / $159.9900 | Buy Now |
|
DISTI #
CTL3KVMF-100
|
L-com US | The CTL3KVM Series combines a HD15 (Video) cable with two Mini DIN 6 (Keyboard and Mouse) lines into one assembly allowing neat and easy hookup of KVM lines. Video line uses fully shielded inner conductors plus three coaxials for optimum signal quality. Fully molded construction produces a robust assembly. Male to female connector gender combination allows extension of existing KVM lines. Available in 8 standard lengths from 3 to 100 ft. Min Qty: 1 Package Multiple: 1 | 16 |
|
$127.9900 / $159.9900 | Buy Now |