Part Details for CTLEVCMM-25 by L-com Inc
Results Overview of CTLEVCMM-25 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTLEVCMM-25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57J2916
|
Newark | Video Cable, Evc Plug To Plug, 7.6M, Grey, Connector Type A:Evc Plug, Connector Type B:Evc Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Gray, Product Range:Ctlevcmm Series Rohs Compliant: Yes |L-Com CTLEVCMM-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$498.9500 | Buy Now |
|
DISTI #
5073-CTLEVCMM-25-ND
|
DigiKey | CA VIDEO EVC M/EVC M 25' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$398.2300 | Buy Now |
|
DISTI #
17-CTLEVCMM-25
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables CA VIDEO EVC M/EVC M 25' RoHS: Compliant | 0 |
|
$406.1400 | Order Now |
|
DISTI #
73605750
|
RS | EVC CABLEMALE / MALE25.0 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$347.6200 / $399.9900 | RFQ |
|
|
Onlinecomponents.com | CA VIDEO EVC M/EVC M 25' COO: China RoHS: Compliant | 0 |
|
$360.7500 / $371.8200 | Buy Now |
|
DISTI #
77730266
|
Verical | Assembly Audio and Video Cable 7.62 Meter Audio/Video to Audio/Video Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$319.9920 / $399.9900 | Buy Now |
|
DISTI #
CTLEVCMM-25
|
L-com US | This series of EVC cable assemblies complies with the Video Electronics Standards Association (VESA) requirements for advanced high bandwidth, high resolution monitors. The P&D interface is capable of carrying both analog and digital video signals. Fully molded backshells produce a durable assembly. Optimum video signal quality is achieved by the use of six 75 Ohm coaxial cables to carry the video signal. Available in 6 standard lengths from 3 to 50 feet. Min Qty: 1 Package Multiple: 1 | 32 |
|
$319.9900 / $399.9900 | Buy Now |
|
|
Vyrian | Connectors | 8600 |
|
RFQ |
Part Details for CTLEVCMM-25
CTLEVCMM-25 CAD Models
CTLEVCMM-25 Part Data Attributes
Alternate Parts for CTLEVCMM-25
This table gives cross-reference parts and alternative options found for CTLEVCMM-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTLEVCMM-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CTLEVCMM-25 | Infinite Electronics | Check for Price | Interconnection Device, | CTLEVCMM-25 vs CTLEVCMM-25 |
CTLEVCMM-25 Frequently Asked Questions (FAQ)
-
The recommended torque specification for the connectors on the CTLEVCMM-25 is 10-12 in-lbs (1.1-1.4 Nm).
-
Yes, the CTLEVCMM-25 is designed to meet IP67 standards, making it suitable for use in outdoor environments and harsh industrial settings.
-
The operating temperature range for the CTLEVCMM-25 is -40°C to 85°C (-40°F to 185°F).
-
Yes, the CTLEVCMM-25 is RoHS and REACH compliant, meeting the European Union's directives on hazardous substances and chemical safety.
-
The typical lead time for delivery of the CTLEVCMM-25 is 2-4 weeks, depending on the quantity and availability.