Part Details for CTLEVCMM-3 by L-com Inc
Results Overview of CTLEVCMM-3 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTLEVCMM-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57J2915
|
Newark | Cable Assy, Evc Plug-Plug, 3 , Connector Type A:Evc Plug, Connector Type B:Evc Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Gray, Product Range:Ctlevcmm Series Rohs Compliant: Yes |L-Com CTLEVCMM-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$195.3900 / $222.2400 | Buy Now |
|
DISTI #
5073-CTLEVCMM-3-ND
|
DigiKey | CA VIDEO EVC M/EVC M 3' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$236.2700 | Buy Now |
|
DISTI #
17-CTLEVCMM-3
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables CA VIDEO EVC M/EVC M 3' RoHS: Compliant | 0 |
|
$201.8500 / $236.8200 | Order Now |
|
DISTI #
73605774
|
RS | EVC CABLEMALE / MALE3.0 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$196.4100 / $225.9900 | RFQ |
|
|
Onlinecomponents.com | CA VIDEO EVC M/EVC M 3' COO: China RoHS: Compliant | 0 |
|
$203.6300 / $213.0700 | Buy Now |
|
DISTI #
77735802
|
Verical | 1.5ft Value Series XLR Female To 1/4in Male Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$180.7920 / $225.9900 | Buy Now |
|
DISTI #
CTLEVCMM-3
|
L-com US | This series of EVC cable assemblies complies with the Video Electronics Standards Association (VESA) requirements for advanced high bandwidth, high resolution monitors. The P&D interface is capable of carrying both analog and digital video signals. Fully molded backshells produce a durable assembly. Optimum video signal quality is achieved by the use of six 75 Ohm coaxial cables to carry the video signal. Available in 6 standard lengths from 3 to 50 feet. Min Qty: 1 Package Multiple: 1 | 6 |
|
$180.7900 / $225.9900 | Buy Now |
|
|
Vyrian | Connectors | 1731 |
|
RFQ |