Part Details for CTLEVCMM-50 by L-com Inc
Results Overview of CTLEVCMM-50 by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTLEVCMM-50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57J2918
|
Newark | Monitor Cable, Video, 50Ft, Gray, Connector Type A:Evc Plug, Connector Type B:Evc Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15M, Jacket Color:Gray, Product Range:Ctlevcmm Series, Cable Length:50Ft Rohs Compliant: Yes |L-Com CTLEVCMM-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 314 |
|
$823.2900 | Buy Now |
|
DISTI #
5073-CTLEVCMM-50-ND
|
DigiKey | CA VIDEO EVC M/EVC M 50' Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$629.5200 | Buy Now |
|
DISTI #
17-CTLEVCMM-50
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables CA VIDEO EVC M/EVC M 50' RoHS: Compliant | 0 |
|
$629.5100 | Order Now |
|
DISTI #
71092579
|
RS | EVC CABLE, MALE / MALE, 50.0 FT, 75 OHM, MOLDED BACKSHELLS, CTL SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$631.2800 / $686.1800 | RFQ |
|
|
Onlinecomponents.com | CA VIDEO EVC M/EVC M 50' COO: China RoHS: Compliant |
4 In Stock |
|
$571.8900 / $595.7300 | Buy Now |
|
DISTI #
77735673
|
Verical | 1.5ft Value Series XLR Female To 1/4in Male Min Qty: 1 Package Multiple: 1 | Americas - 314 |
|
$528.0000 / $660.0000 | Buy Now |
|
DISTI #
CTLEVCMM-50
|
L-com US | This series of EVC cable assemblies complies with the Video Electronics Standards Association (VESA) requirements for advanced high bandwidth, high resolution monitors. The P&D interface is capable of carrying both analog and digital video signals. Fully molded backshells produce a durable assembly. Optimum video signal quality is achieved by the use of six 75 Ohm coaxial cables to carry the video signal. Available in 6 standard lengths from 3 to 50 feet. Min Qty: 1 Package Multiple: 1 | 314 |
|
$528.0000 / $660.0000 | Buy Now |
|
|
Master Electronics | CA VIDEO EVC M/EVC M 50' COO: China RoHS: Compliant |
4 In Stock |
|
$571.8900 / $595.7300 | Buy Now |
|
|
Vyrian | Connectors | 4884 |
|
RFQ |
Part Details for CTLEVCMM-50
CTLEVCMM-50 CAD Models
CTLEVCMM-50 Part Data Attributes
CTLEVCMM-50 Frequently Asked Questions (FAQ)
-
The recommended mating connector for the CTLEVCMM-50 is the CTLEVMCF-50, which is a female connector with a similar design and specifications.
-
Yes, the CTLEVCMM-50 is designed to be used in outdoor environments and is rated IP67, which means it can withstand exposure to dust and water.
-
The maximum cable diameter that can be used with the CTLEVCMM-50 is 13mm (0.51 inches).
-
Yes, the CTLEVCMM-50 is RoHS and REACH compliant, making it suitable for use in applications that require compliance with these regulations.
-
The operating temperature range of the CTLEVCMM-50 is -40°C to 85°C (-40°F to 185°F).