Part Details for CTLL2012-R18S by Central Technologies
Results Overview of CTLL2012-R18S by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTLL2012-R18S Information
CTLL2012-R18S by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: CTLL2012-R18S by Central Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CTLL2012-R18S Part Data Attributes
|
|
CTLL2012-R18S
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTLL2012-R18S
Central Technologies
General Purpose Inductor, 0.18uH, 0.167%, 1 Element, Ceramic-Core, SMD
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, 2012 | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Ceramic | |
| DC Resistance | 1.8 Ω | |
| Inductance-Nom (L) | 0.18 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current-Max | 0.3 A | |
| Self Resonance Frequency | 500 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Inductance Tolerance Is 0.3 Nano Henry | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 100 Mhz | |
| Tolerance | 0.167% |