| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| L-15CR22K-T | Johanson Dielectrics Inc | Check for Price | General Purpose Inductor, 0.22uH, 10%, 1 Element, Ceramic-Core, SMD | CTLL2012-R22K vs L-15CR22K-T |
| L-15CR22K-E | Johanson Dielectrics Inc | Check for Price | General Purpose Inductor, 0.22uH, 10%, 1 Element, Ceramic-Core, SMD | CTLL2012-R22K vs L-15CR22K-E |
| L-15CR22KT4E | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.22 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | CTLL2012-R22K vs L-15CR22KT4E |
| L-15CR22K-E | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.22uH, 10%, 1 Element, Ceramic-Core, SMD | CTLL2012-R22K vs L-15CR22K-E |
Part Details for CTLL2012-R22K by Central Technologies
Results Overview of CTLL2012-R22K by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTLL2012-R22K Information
CTLL2012-R22K by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQW15CNR22K10B | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402 | |
| LQM18NNR22K00B | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 | |
| LQB15NNR22K10B | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402 |
US Tariff Estimator: CTLL2012-R22K by Central Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CTLL2012-R22K Part Data Attributes
|
|
CTLL2012-R22K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTLL2012-R22K
Central Technologies
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 2012
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Ceramic | |
| DC Resistance | 1.2 Ω | |
| Inductance-Nom (L) | 0.22 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Quality Factor-Min (at L-nom) | 12 | |
| Rated Current-Max | 0.3 A | |
| Self Resonance Frequency | 400 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Q Measured At 800 Mhz | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.05 Mhz | |
| Tolerance | 10% |
Alternate Parts for CTLL2012-R22K
This table gives cross-reference parts and alternative options found for CTLL2012-R22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTLL2012-R22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.