Part Details for CTLL2012F-R27J by Central Technologies
Results Overview of CTLL2012F-R27J by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTLL2012F-R27J Information
CTLL2012F-R27J by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: CTLL2012F-R27J by Central Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CTLL2012F-R27J Part Data Attributes
|
|
CTLL2012F-R27J
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTLL2012F-R27J
Central Technologies
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 2012
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, 2012, Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 2012 | |
| Construction | Multilayer Chip | |
| Core Material | Ceramic | |
| DC Resistance | 1.3 Ω | |
| Inductance-Nom (L) | 0.27 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 0.85 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.2 Mm | |
| Packing Method | Tr | |
| Quality Factor-Min (at L-nom) | 12 | |
| Rated Current-Max | 0.3 A | |
| Self Resonance Frequency | 340 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.05 Mhz | |
| Tolerance | 5% |