Part Details for CTLL2012F-R39K by Central Technologies
Results Overview of CTLL2012F-R39K by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTLL2012F-R39K Information
CTLL2012F-R39K by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQB18NNR39K10D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 | |
| LQM18NNR39K00D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 | |
| LQM21NNR39K10J | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805 |
US Tariff Estimator: CTLL2012F-R39K by Central Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CTLL2012F-R39K Part Data Attributes
|
|
CTLL2012F-R39K
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTLL2012F-R39K
Central Technologies
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ceramic-Core, SMD, 2012
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, 2012, Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 2012 | |
| Core Material | Ceramic | |
| DC Resistance | 1.6 Ω | |
| Inductance-Nom (L) | 0.39 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Quality Factor-Min (at L-nom) | 10 | |
| Rated Current-Max | 0.3 A | |
| Self Resonance Frequency | 270 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.05 Mhz | |
| Tolerance | 10% |