Part Details for CTMMP104F-R36M by Central Technologies
Results Overview of CTMMP104F-R36M by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTMMP104F-R36M Information
CTMMP104F-R36M by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FDUE1040D-H-R36M=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.36uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 112100/4440 | |
| FDV0530-H-R36M=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.36uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 6258/2423 | |
| FCUL0630-H-R36M=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.36uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 7366/2926 |
US Tariff Estimator: CTMMP104F-R36M by Central Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CTMMP104F-R36M Part Data Attributes
|
|
CTMMP104F-R36M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMMP104F-R36M
Central Technologies
General Purpose Inductor, 0.36uH, 20%, 1 Element, SMD, 4639
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 4639 | |
| Construction | Rectangular | |
| DC Resistance | 0.0012 Ω | |
| Inductance-Nom (L) | 0.36 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4 Mm | |
| Package Length | 11.6 Mm | |
| Package Style | Smt | |
| Package Width | 10.1 Mm | |
| Packing Method | Tr | |
| Rated Current-Max | 34 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |