Part Details for CTMMP1808AF-1R0M by Central Technologies
Overview of CTMMP1808AF-1R0M by Central Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTMMP1808AF-1R0M
CTMMP1808AF-1R0M CAD Models
CTMMP1808AF-1R0M Part Data Attributes
|
CTMMP1808AF-1R0M
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTMMP1808AF-1R0M
Central Technologies
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1816, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTMMP1808AF-1R0M
This table gives cross-reference parts and alternative options found for CTMMP1808AF-1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTMMP1808AF-1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRP4020CC-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816, CHIP | Bourns Inc | CTMMP1808AF-1R0M vs SRP4020CC-1R0M |