-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5435
|
Newark | Power Inductor, Smd, 1Uh, 5A Rohs Compliant: Yes |Bourns SRP4020CC-1R0M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2680 |
|
$0.6120 / $1.0400 | Buy Now |
DISTI #
118-SRP4020CC-1R0MCT-ND
|
DigiKey | IND SMD 1UH 5A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2844 In Stock |
|
$0.4006 / $0.9300 | Buy Now |
DISTI #
SRP4020CC-1R0M
|
Avnet Americas | Ind,4.45x4.06x1.8mm,1uH 20%,5A,shd - Tape and Reel (Alt: SRP4020CC-1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3541 / $0.4023 | Buy Now |
DISTI #
652-SRP4020CC-1R0M
|
Mouser Electronics | Power Inductors - SMD Ind,4.45x4.06x1.8mm,1uH+/-20%,5A,shd RoHS: Compliant | 2817 |
|
$0.4060 / $1.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3450 / $0.4050 | Buy Now | |
DISTI #
SRP4020CC-1R0M
|
TTI | Power Inductors - SMD Ind,4.45x4.06x1.8mm,1uH+/-20%,5A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3650 / $0.3840 | Buy Now |
DISTI #
SRP4020CC-1R0M
|
Avnet Americas | Ind,4.45x4.06x1.8mm,1uH 20%,5A,shd - Tape and Reel (Alt: SRP4020CC-1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3541 / $0.4023 | Buy Now |
DISTI #
SRP4020CC-1R0M
|
Avnet Americas | Ind,4.45x4.06x1.8mm,1uH 20%,5A,shd - Tape and Reel (Alt: SRP4020CC-1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3541 / $0.4023 | Buy Now |
DISTI #
4242133
|
element14 Asia-Pacific | POWER INDUCTOR, SMD, 1UH, 5A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2680 |
|
$0.4361 / $0.8017 | Buy Now |
DISTI #
4242133RL
|
element14 Asia-Pacific | POWER INDUCTOR, SMD, 1UH, 5A RoHS: Compliant Min Qty: 50 Container: Reel | 2680 |
|
$0.4361 / $0.6671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP4020CC-1R0M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP4020CC-1R0M
Bourns Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1816 | |
Construction | Shielded | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 5 | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRP4020CC-1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP4020CC-1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMMP1808AF-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1816, CHIP | Central Technologies | SRP4020CC-1R0M vs CTMMP1808AF-1R0M |