Part Details for CTR2000CFFTNANHWS by Vishay Intertechnologies
Overview of CTR2000CFFTNANHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTR2000CFFTNANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04Y1552
|
Newark | Ctr 1% 100Ppm Ws |Vishay CTR2000CFFTNANHWS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $7.8400 | Buy Now |
DISTI #
CTR2000CFFTNANHWS
|
Avnet Americas | CTR 2 1% RT1% +300-100 NO AL NONE H WS - Waffle Pack (Alt: CTR2000CFFTNANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CTR2000CFFTNANHWS
CTR2000CFFTNANHWS CAD Models
CTR2000CFFTNANHWS Part Data Attributes
|
CTR2000CFFTNANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CTR2000CFFTNANHWS
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 2ohm, 1% +/-Tol, -100,300ppm/Cel, Surface Mount, 0303, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
First Element Resistance | 2 Ω | |
Lead Length | 0.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Waffle Pack | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2 Ω | |
Size Code | 0303 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | -100,300 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |