Part Details for CTTKFR1210FTE95R3 by Central Technologies
Overview of CTTKFR1210FTE95R3 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTTKFR1210FTE95R3
CTTKFR1210FTE95R3 CAD Models
CTTKFR1210FTE95R3 Part Data Attributes
|
CTTKFR1210FTE95R3
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTTKFR1210FTE95R3
Central Technologies
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 95.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CTTKFR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CTTKFR1210FTE95R3
This table gives cross-reference parts and alternative options found for CTTKFR1210FTE95R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTTKFR1210FTE95R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210AFX-95R3EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CTTKFR1210FTE95R3 vs CR1210AFX-95R3EAS |
CR-10FL7--95R3- | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SRT Resistor Technology Gmbh | CTTKFR1210FTE95R3 vs CR-10FL7--95R3- |
NRCS25F95R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | CTTKFR1210FTE95R3 vs NRCS25F95R3TRF |
MC1210-95R3-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CTTKFR1210FTE95R3 vs MC1210-95R3-FT101 |
CR1210-4W-95R3FPT | Fixed Resistor, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CTTKFR1210FTE95R3 vs CR1210-4W-95R3FPT |
MC1210-95R3-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | CTTKFR1210FTE95R3 vs MC1210-95R3-FT101W |
MC1210P-95R3-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CTTKFR1210FTE95R3 vs MC1210P-95R3-FB101 |
RMC1/4-95R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CTTKFR1210FTE95R3 vs RMC1/4-95R3FB |
MC1210-95R3-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | CTTKFR1210FTE95R3 vs MC1210-95R3-FBQ |
MC1210L6F95R3SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 95.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | SPC Multicomp | CTTKFR1210FTE95R3 vs MC1210L6F95R3SE |