Part Details for CTV06RW-17-26JD by Amphenol Corporation
Overview of CTV06RW-17-26JD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTV06RW-17-26JD
CTV06RW-17-26JD CAD Models
CTV06RW-17-26JD Part Data Attributes:
|
CTV06RW-17-26JD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW-17-26JD
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597065-2X | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for CTV06RW-17-26JD
This table gives cross-reference parts and alternative options found for CTV06RW-17-26JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV06RW-17-26JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV06RW-17-26SD | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-17-26JD vs CTV06RW-17-26SD |
TV06RW-17-26SD | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-17-26JD vs TV06RW-17-26SD |
D38999/26ZE26JD | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-17-26JD vs D38999/26ZE26JD |
TVS06RK17-26JD | MIL Series Connector | Amphenol Corporation | CTV06RW-17-26JD vs TVS06RK17-26JD |
KJA6T17W26SD | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CTV06RW-17-26JD vs KJA6T17W26SD |
CTVS06RF-17-26SD | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTV06RW-17-26JD vs CTVS06RF-17-26SD |
TVS06RS17-26SD | MIL Series Connector | Amphenol Corporation | CTV06RW-17-26JD vs TVS06RS17-26SD |
D38999/26JE26SD | 26 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CTV06RW-17-26JD vs D38999/26JE26SD |