Part Details for CTV06RW13-98AB by Amphenol Corporation
Overview of CTV06RW13-98AB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Part Details for CTV06RW13-98AB
CTV06RW13-98AB CAD Models
CTV06RW13-98AB Part Data Attributes
|
CTV06RW13-98AB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV06RW13-98AB
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for CTV06RW13-98AB
This table gives cross-reference parts and alternative options found for CTV06RW13-98AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV06RW13-98AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RS13-98AB | MIL Series Connector | Amphenol Corporation | CTV06RW13-98AB vs TVS06RS13-98AB |
TVS06RK13-98AB | MIL Series Connector | Amphenol Corporation | CTV06RW13-98AB vs TVS06RK13-98AB |
TVS06RF13-98AB | MIL Series Connector | Amphenol Corporation | CTV06RW13-98AB vs TVS06RF13-98AB |
CTVS06RF13-98AB | MIL Series Connector | Amphenol Corporation | CTV06RW13-98AB vs CTVS06RF13-98AB |