There are no models available for this part yet.
Overview of CTV07RW-17-8HE by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CTV07RW-17-8HE by Amphenol Corporation
Part Data Attributes for CTV07RW-17-8HE by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597068-2X
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
Alternate Parts for CTV07RW-17-8HE
This table gives cross-reference parts and alternative options found for CTV07RW-17-8HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-17-8HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WE08PE | CONNECTOR, 8 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTV07RW-17-8HE vs D38999/24WE08PE |
CTVS07RF17-8HE | MIL Series Connector | Amphenol Corporation | CTV07RW-17-8HE vs CTVS07RF17-8HE |
D38999/24ME08PE | 8 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | CTV07RW-17-8HE vs D38999/24ME08PE |
HRC94WE08PE | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, | Smiths Group | CTV07RW-17-8HE vs HRC94WE08PE |
D38999/24TE8PE | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-17-8HE vs D38999/24TE8PE |
D38999/24KE8PE | MIL Series Connector | TE Connectivity | CTV07RW-17-8HE vs D38999/24KE8PE |
DTS24S17-08PE | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | CTV07RW-17-8HE vs DTS24S17-08PE |
D38999/24LE8PE | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-17-8HE vs D38999/24LE8PE |
D38999/24YE8PE | MIL Series Connector | Amphenol Corporation | CTV07RW-17-8HE vs D38999/24YE8PE |
D38999/24JE8PE | MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-17-8HE vs D38999/24JE8PE |