Part Details for CTV07RW-21-35HC by Amphenol Corporation
Overview of CTV07RW-21-35HC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTV07RW-21-35HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV07RW-21-35HC
|
Mouser Electronics | Circular MIL Spec Connector CTV 79C 79#22D PIN J/N RECP | 0 |
|
$177.6100 / $194.5300 | Order Now |
Part Details for CTV07RW-21-35HC
CTV07RW-21-35HC CAD Models
CTV07RW-21-35HC Part Data Attributes
|
CTV07RW-21-35HC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-21-35HC
Amphenol Corporation
MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597058-3X | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 |
Alternate Parts for CTV07RW-21-35HC
This table gives cross-reference parts and alternative options found for CTV07RW-21-35HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-21-35HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS07RF-21-35PC | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-21-35HC vs CTVS07RF-21-35PC |
DTS24W21-35PC | MIL Series Connector | TE Connectivity | CTV07RW-21-35HC vs DTS24W21-35PC |
TVS07RK-21-35PC | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-21-35HC vs TVS07RK-21-35PC |
DTS24L21-35PC | MIL Series Connector | TE Connectivity | CTV07RW-21-35HC vs DTS24L21-35PC |
D38999/24WG35PC | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | CTV07RW-21-35HC vs D38999/24WG35PC |
D38999/24KG35PC | CONNECTOR, 79 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTV07RW-21-35HC vs D38999/24KG35PC |
D38999/24SG35HC | MIL Series Connector | TE Connectivity | CTV07RW-21-35HC vs D38999/24SG35HC |
D38999/24LG35HC | MIL Series Connector, 79 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-21-35HC vs D38999/24LG35HC |
D38999/24GG35PC | MIL Series Connector, 79 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW-21-35HC vs D38999/24GG35PC |
D38999/24TG35PY | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-21-35HC vs D38999/24TG35PY |