Part Details for CTV07RW11-19SA by Amphenol Corporation
Overview of CTV07RW11-19SA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTV07RW11-19SA
CTV07RW11-19SA CAD Models
CTV07RW11-19SA Part Data Attributes
|
CTV07RW11-19SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW11-19SA
Amphenol Corporation
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for CTV07RW11-19SA
This table gives cross-reference parts and alternative options found for CTV07RW11-19SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW11-19SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS07RF11-19JA | MIL Series Connector | Amphenol Corporation | CTV07RW11-19SA vs CTVS07RF11-19JA |
TVS07RS11-19JA | MIL Series Connector | Amphenol Corporation | CTV07RW11-19SA vs TVS07RS11-19JA |
TVS07RF11-19JA | MIL Series Connector | Amphenol Corporation | CTV07RW11-19SA vs TVS07RF11-19JA |
TVS07RK11-19SA | MIL Series Connector | Amphenol Corporation | CTV07RW11-19SA vs TVS07RK11-19SA |
CTVS07RF11-19SA | MIL Series Connector | Amphenol Corporation | CTV07RW11-19SA vs CTVS07RF11-19SA |
TVS07RK11-19JA | MIL Series Connector | Amphenol Corporation | CTV07RW11-19SA vs TVS07RK11-19JA |