There are no models available for this part yet.
Overview of CTV07RW11-99AD by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT399ADB | Renesas Electronics Corporation | QUAD-2-PORT REGISTER | |
54FCT299ADB | Renesas Electronics Corporation | OCTAL UNIV SHIFT REGISTER |
CAD Models for CTV07RW11-99AD by Amphenol Corporation
Part Data Attributes for CTV07RW11-99AD by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
11
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
Alternate Parts for CTV07RW11-99AD
This table gives cross-reference parts and alternative options found for CTV07RW11-99AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW11-99AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24NB99AD | MIL Series Connector | Amphenol Corporation | CTV07RW11-99AD vs D38999/24NB99AD |
D38999/24FB99AD | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW11-99AD vs D38999/24FB99AD |
D38999/24TB99AD | MIL Series Connector | Amphenol Corporation | CTV07RW11-99AD vs D38999/24TB99AD |
DTS24K11-99AD | MIL Series Connector | TE Connectivity | CTV07RW11-99AD vs DTS24K11-99AD |
D38999/24LB99AD | MIL Series Connector | Amphenol Corporation | CTV07RW11-99AD vs D38999/24LB99AD |
CJ1424SB99AD | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW11-99AD vs CJ1424SB99AD |
D38999/24ZB99AZ | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW11-99AD vs D38999/24ZB99AZ |
D38999/24WB99AD | MIL Series Connector | TE Connectivity | CTV07RW11-99AD vs D38999/24WB99AD |
ACT24MB99AD | MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW11-99AD vs ACT24MB99AD |
EN3645K7BN99AD | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW11-99AD vs EN3645K7BN99AD |