Part Details for CTV07RW15-18AB by Amphenol Corporation
Overview of CTV07RW15-18AB by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTV07RW15-18AB
CTV07RW15-18AB CAD Models
CTV07RW15-18AB Part Data Attributes
|
CTV07RW15-18AB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW15-18AB
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |
Alternate Parts for CTV07RW15-18AB
This table gives cross-reference parts and alternative options found for CTV07RW15-18AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW15-18AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JD18AB | MIL Series Connector, 18 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | CTV07RW15-18AB vs D38999/24JD18AB |
YACT24JD18ABV00100 | MIL Series Connector | TE Connectivity | CTV07RW15-18AB vs YACT24JD18ABV00100 |
YDTS24T15-18ABV001 | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW15-18AB vs YDTS24T15-18ABV001 |
D38999/24SD18AB | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | CTV07RW15-18AB vs D38999/24SD18AB |
D38999/24FD18AB | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | CTV07RW15-18AB vs D38999/24FD18AB |
YACT24MD18ABV00100 | MIL Series Connector | TE Connectivity | CTV07RW15-18AB vs YACT24MD18ABV00100 |
D38999/24WD18AB | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | CTV07RW15-18AB vs D38999/24WD18AB |
TVS07RK15-18AB | MIL Series Connector | Amphenol Corporation | CTV07RW15-18AB vs TVS07RK15-18AB |
YACT24MD18AB000000 | MIL Series Connector, 18 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW15-18AB vs YACT24MD18AB000000 |
YDTS24W15-18ABV001 | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | CTV07RW15-18AB vs YDTS24W15-18ABV001 |