Part Details for CTV07RW15-35BD by Amphenol Corporation
Overview of CTV07RW15-35BD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTV07RW15-35BD
CTV07RW15-35BD CAD Models
CTV07RW15-35BD Part Data Attributes:
|
CTV07RW15-35BD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW15-35BD
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for CTV07RW15-35BD
This table gives cross-reference parts and alternative options found for CTV07RW15-35BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW15-35BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24SD35BD | MIL Series Connector, | Amphenol Corporation | CTV07RW15-35BD vs D38999/24SD35BD |
D38999/24LD35BD | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTV07RW15-35BD vs D38999/24LD35BD |
TVS07RS15-35BD | MIL Series Connector | Amphenol Corporation | CTV07RW15-35BD vs TVS07RS15-35BD |
TVS07RF15-35BD | MIL Series Connector | Amphenol Corporation | CTV07RW15-35BD vs TVS07RF15-35BD |
TVS07RK15-35BD | MIL Series Connector | Amphenol Corporation | CTV07RW15-35BD vs TVS07RK15-35BD |