Part Details for CTVP00RW-9-98SA by Amphenol Corporation
Overview of CTVP00RW-9-98SA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVP00RW-9-98SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVP00RW-9-98SA
|
Mouser Electronics | Circular MIL Spec Connector CTV 3C 3#20 SKT RECP RoHS: Not Compliant | 0 |
|
$48.4400 / $60.1200 | Order Now |
Part Details for CTVP00RW-9-98SA
CTVP00RW-9-98SA CAD Models
CTVP00RW-9-98SA Part Data Attributes
|
CTVP00RW-9-98SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVP00RW-9-98SA
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for CTVP00RW-9-98SA
This table gives cross-reference parts and alternative options found for CTVP00RW-9-98SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVP00RW-9-98SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVPS02RF9-98SA | MIL Series Connector | Amphenol Corporation | CTVP00RW-9-98SA vs CTVPS02RF9-98SA |
D38999/20ZA98SA | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVP00RW-9-98SA vs D38999/20ZA98SA |
DTS20F9-98SA | CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | CTVP00RW-9-98SA vs DTS20F9-98SA |
85010C-A-98SA | MIL Series Connector, 3 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVP00RW-9-98SA vs 85010C-A-98SA |
85010W-A-98SA | MIL Series Connector, 3 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVP00RW-9-98SA vs 85010W-A-98SA |
D38999/20TA98SA | MIL Series Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTVP00RW-9-98SA vs D38999/20TA98SA |
DTS20W9-98SA | CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | CTVP00RW-9-98SA vs DTS20W9-98SA |
CTVP02RW9-98SA | MIL Series Connector | Amphenol Corporation | CTVP00RW-9-98SA vs CTVP02RW9-98SA |
D38999/20LA98SA | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVP00RW-9-98SA vs D38999/20LA98SA |
D38999/20K-A-98SA | MIL Series Connector, 3 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVP00RW-9-98SA vs D38999/20K-A-98SA |