Part Details for CTVS06RF-13-35SE by Amphenol Corporation
Overview of CTVS06RF-13-35SE by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVS06RF-13-35SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVS06RF-13-35SE
|
Avnet Americas | Connector MIL-DTL-38999 Circular Plug 22 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: CTVS06RF-13-35SE) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTVS06RF-13-35SE
|
Mouser Electronics | Circular MIL Spec Connector CTV 22C 22#22D SK PL RoHS: Compliant | 0 |
|
$103.1200 / $110.9500 | Order Now |
DISTI #
40747329
|
Verical | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$90.6456 | Buy Now |
Part Details for CTVS06RF-13-35SE
CTVS06RF-13-35SE CAD Models
CTVS06RF-13-35SE Part Data Attributes
|
CTVS06RF-13-35SE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-13-35SE
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-725 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for CTVS06RF-13-35SE
This table gives cross-reference parts and alternative options found for CTVS06RF-13-35SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS06RF-13-35SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26GC35SE | MIL Series Connector, | Glenair Inc | CTVS06RF-13-35SE vs D38999/26GC35SE |
D38999/26FC35SE | MIL Series Connector, | Glenair Inc | CTVS06RF-13-35SE vs D38999/26FC35SE |
TVS06RF-13-35SE | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF-13-35SE vs TVS06RF-13-35SE |
DTS26W13-35SE | MIL Series Connector | TE Connectivity | CTVS06RF-13-35SE vs DTS26W13-35SE |
D38999/26MC35SE | MIL Series Connector, 22 Contact(s), Composite, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF-13-35SE vs D38999/26MC35SE |
DTS26F13-35SE | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | CTVS06RF-13-35SE vs DTS26F13-35SE |
D38999/26FC35SE | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | CTVS06RF-13-35SE vs D38999/26FC35SE |
D38999/26TC35SE | MIL Series Connector | TE Connectivity | CTVS06RF-13-35SE vs D38999/26TC35SE |