Part Details for CTVS06RF-15-35PA by Amphenol Corporation
Overview of CTVS06RF-15-35PA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVS06RF-15-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVS06RF-15-35PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: CTVS06RF-15-35PA) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$156.7500 / $348.7810 | Buy Now |
DISTI #
APH CTVS06RF-15-3
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: APH CTVS06RF-15-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-CTVS06RF-15-35PA
|
Mouser Electronics | Circular MIL Spec Connector 37C 37#22D Pin Plug RoHS: Compliant | 0 |
|
$91.7000 / $98.6700 | Order Now |
DISTI #
33181781
|
Verical | Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$66.5441 | Buy Now |
Part Details for CTVS06RF-15-35PA
CTVS06RF-15-35PA CAD Models
CTVS06RF-15-35PA Part Data Attributes
|
CTVS06RF-15-35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF-15-35PA
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for CTVS06RF-15-35PA
This table gives cross-reference parts and alternative options found for CTVS06RF-15-35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS06RF-15-35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RK15-35PA | MIL Series Connector | Amphenol Corporation | CTVS06RF-15-35PA vs TVS06RK15-35PA |
TVS06RK15-35HA | MIL Series Connector | Amphenol Corporation | CTVS06RF-15-35PA vs TVS06RK15-35HA |
D38999/26JD35PA | 37 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | CTVS06RF-15-35PA vs D38999/26JD35PA |
AE326KD35PA | MIL Series Connector, 37 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | CTVS06RF-15-35PA vs AE326KD35PA |
TVS06RS15-35PA | MIL Series Connector | Amphenol Corporation | CTVS06RF-15-35PA vs TVS06RS15-35PA |
DTS26F15-35PA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | CTVS06RF-15-35PA vs DTS26F15-35PA |
D38999/26ZD35HA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF-15-35PA vs D38999/26ZD35HA |
D38999/26TD35PA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | CTVS06RF-15-35PA vs D38999/26TD35PA |
CTV06RW-15-35PA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF-15-35PA vs CTV06RW-15-35PA |
CTVS06RF15-35HA | MIL Series Connector | Amphenol Corporation | CTVS06RF-15-35PA vs CTVS06RF15-35HA |