Part Details for CTVS07RF-15-5PB by Amphenol Corporation
Overview of CTVS07RF-15-5PB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVS07RF-15-5PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS07RF-15-5PB
|
Mouser Electronics | Circular MIL Spec Connector CTV 5C 5#16 PIN J/N RECP RoHS: Compliant | 0 |
|
$108.4000 / $127.1100 | Order Now |
Part Details for CTVS07RF-15-5PB
CTVS07RF-15-5PB CAD Models
CTVS07RF-15-5PB Part Data Attributes:
|
CTVS07RF-15-5PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF-15-5PB
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for CTVS07RF-15-5PB
This table gives cross-reference parts and alternative options found for CTVS07RF-15-5PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-15-5PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RS-15-5PB | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF-15-5PB vs TVS07RS-15-5PB |
D38999/24C-D-5HB | MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF-15-5PB vs D38999/24C-D-5HB |
DTS24F15-5PB | CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | CTVS07RF-15-5PB vs DTS24F15-5PB |
D38999/24F-D-5PB | MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF-15-5PB vs D38999/24F-D-5PB |
CTVS07RF15-5HB | MIL Series Connector | Amphenol Corporation | CTVS07RF-15-5PB vs CTVS07RF15-5HB |
D38999/24LD5HB | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF-15-5PB vs D38999/24LD5HB |
TVS07RK-15-5PB | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-15-5PB vs TVS07RK-15-5PB |
D38999/24F-D-5HB | MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF-15-5PB vs D38999/24F-D-5HB |
D38999/24SD05PB | MIL Series Connector | Amphenol Corporation | CTVS07RF-15-5PB vs D38999/24SD05PB |
MT934T15K05PB | CONNECTOR, 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTVS07RF-15-5PB vs MT934T15K05PB |