Part Details for CTVS07RF-19-32PA by Amphenol Corporation
Overview of CTVS07RF-19-32PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVS07RF-19-32PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTVS07RF-19-32PA
|
Avnet Americas | - Bulk (Alt: CTVS07RF-19-32PA) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$215.3250 / $479.3840 | Buy Now |
DISTI #
654-CTVS07RF-19-32PA
|
Mouser Electronics | Circular MIL Spec Connector CTV 32C 32#20 PIN J/N RECP RoHS: Compliant | 0 |
|
$413.1200 | Order Now |
DISTI #
CTVS07RF-19-32PA
|
Avnet Americas | - Bulk (Alt: CTVS07RF-19-32PA) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$215.3250 / $479.3840 | Buy Now |
Part Details for CTVS07RF-19-32PA
CTVS07RF-19-32PA CAD Models
CTVS07RF-19-32PA Part Data Attributes:
|
CTVS07RF-19-32PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF-19-32PA
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |
Alternate Parts for CTVS07RF-19-32PA
This table gives cross-reference parts and alternative options found for CTVS07RF-19-32PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-19-32PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJA7T19W32PA | MIL Series Connector, | ITT Interconnect Solutions | CTVS07RF-19-32PA vs KJA7T19W32PA |
TVS07RS19-32HA | MIL Series Connector | Amphenol Corporation | CTVS07RF-19-32PA vs TVS07RS19-32HA |
D38999/24C-F-32HA | MIL Series Connector, 32 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF-19-32PA vs D38999/24C-F-32HA |
D38999/24S-F-32PA | MIL Series Connector, 32 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF-19-32PA vs D38999/24S-F-32PA |
TVS07RF19-32HA | MIL Series Connector | Amphenol Corporation | CTVS07RF-19-32PA vs TVS07RF19-32HA |
TVS07RK-19-32PA | MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF-19-32PA vs TVS07RK-19-32PA |
D38999/24S-F-32HA | MIL Series Connector, 32 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF-19-32PA vs D38999/24S-F-32HA |
D38999/24F-F-32PA | MIL Series Connector, 32 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF-19-32PA vs D38999/24F-F-32PA |
MT934T19S32PA | 32 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | CTVS07RF-19-32PA vs MT934T19S32PA |
KJA7Y19K32PA | MIL Series Connector, 32 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | CTVS07RF-19-32PA vs KJA7Y19K32PA |