Part Details for CTVS07RF-25-43PA by Amphenol Corporation
Overview of CTVS07RF-25-43PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16843PA8 | Renesas Electronics Corporation | 3.3V BUS INTERFACE D TYPE | |
74ALVCHR16543PA | Renesas Electronics Corporation | LATCHED TRANS W CHIP ENAB | |
74ALVCH16543PA | Renesas Electronics Corporation | 16 BIT REG. TRANSCEIVER |
Price & Stock for CTVS07RF-25-43PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS07RF-25-43PA
|
Mouser Electronics | Circular MIL Spec Connector CTV 43C 23#20 20#16 PIN J/N RE RoHS: Compliant | 0 |
|
$200.7100 / $208.1800 | Order Now |
DISTI #
51383917
|
Verical | Conn Circular PIN 43 POS Crimp ST Jam Nut 43 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$191.2618 / $209.4771 | Buy Now |
DISTI #
CTVS07RF-25-43PA
|
PEI Genesis | CTV 43C 23#20 20#16 PIN J/N RE Min Qty: 1 | 17 |
|
$207.6500 / $239.6000 | Buy Now |
Part Details for CTVS07RF-25-43PA
CTVS07RF-25-43PA CAD Models
CTVS07RF-25-43PA Part Data Attributes
|
CTVS07RF-25-43PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF-25-43PA
Amphenol Corporation
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 |
Alternate Parts for CTVS07RF-25-43PA
This table gives cross-reference parts and alternative options found for CTVS07RF-25-43PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-25-43PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24ZJ43PA | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-25-43PA vs D38999/24ZJ43PA |
D38999/24WJ43PA | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-25-43PA vs D38999/24WJ43PA |
D38999/24MJ43PA | 43 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | CTVS07RF-25-43PA vs D38999/24MJ43PA |
CJ1424ZJ43PA | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-25-43PA vs CJ1424ZJ43PA |
D38999/24KJ43HA | MIL Series Connector | TE Connectivity | CTVS07RF-25-43PA vs D38999/24KJ43HA |
D38999/24LJ43PA | MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-25-43PA vs D38999/24LJ43PA |
CJ1424SJ43PW | MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTVS07RF-25-43PA vs CJ1424SJ43PW |
DTS24Z25-43PA | MIL Series Connector | TE Connectivity | CTVS07RF-25-43PA vs DTS24Z25-43PA |
EN3645M7JN43MA | MIL Series Connector, 43 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF-25-43PA vs EN3645M7JN43MA |
D38999/24ZJ43HA | MIL Series Connector | TE Connectivity | CTVS07RF-25-43PA vs D38999/24ZJ43HA |