Part Details for CTVS07RF15-97JA by Amphenol Corporation
Overview of CTVS07RF15-97JA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTVS07RF15-97JA
CTVS07RF15-97JA CAD Models
CTVS07RF15-97JA Part Data Attributes
|
CTVS07RF15-97JA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF15-97JA
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for CTVS07RF15-97JA
This table gives cross-reference parts and alternative options found for CTVS07RF15-97JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF15-97JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24C-D-97JA | MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF15-97JA vs D38999/24C-D-97JA |
AE324WD97SA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | CTVS07RF15-97JA vs AE324WD97SA |
MT934T15K97SA | 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | CTVS07RF15-97JA vs MT934T15K97SA |
CTV07RW-15-97SA | MIL Series Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF15-97JA vs CTV07RW-15-97SA |
D38999/24F-D-97SA | MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF15-97JA vs D38999/24F-D-97SA |
TVS07RS15-97JA | MIL Series Connector | Amphenol Corporation | CTVS07RF15-97JA vs TVS07RS15-97JA |
MT934T15S97SA | 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | CTVS07RF15-97JA vs MT934T15S97SA |
CTV07RW-15-97JA | MIL Series Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF15-97JA vs CTV07RW-15-97JA |
TVS07RK15-97JA | MIL Series Connector | Amphenol Corporation | CTVS07RF15-97JA vs TVS07RK15-97JA |
D38999/24LD97SA | MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF15-97JA vs D38999/24LD97SA |