Part Details for CTX10-3-R by Coiltronics
Results Overview of CTX10-3-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTX10-3-R Information
CTX10-3-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CTX10-3-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29K6152
|
Newark | Power Inductor, 9.6Uh, 2.7A, 20%, Product Range:Octa-Pac Ctx 1 Series, Inductance, Parallel:9.6Μh, Rms Current, Parallel:2.7A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.028Ohm, Product Length:11.43Mm Rohs Compliant: Yes RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.1800 | Buy Now |
US Tariff Estimator: CTX10-3-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CTX10-3-R Part Data Attributes
CTX10-3-R Frequently Asked Questions (FAQ)
-
Coiltronics recommends a PCB layout with a minimum of 1.5 mm clearance around the inductor and a land pattern with a 1.1 mm diameter pad for the terminals. A symmetrical layout and a solid ground plane are also recommended to minimize electromagnetic interference.
-
The CTX10-3-R is designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI). Its shielded construction and magnetic field cancellation design help to reduce radiation and susceptibility to high-frequency noise.
-
The CTX10-3-R is rated for operation from -40°C to +125°C, with a maximum storage temperature range of -40°C to +150°C. However, derating may be necessary for high-temperature applications.
-
Yes, the CTX10-3-R is designed to withstand high-vibration and high-shock environments. It meets the IEC 60068-2-27 vibration test and the IEC 60068-2-29 shock test standards.
-
Yes, the CTX10-3-R is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. However, Coiltronics recommends following the recommended soldering profile to ensure reliable assembly.