Part Details for CTX100-2-52LP-R by Eaton Bussmann
Results Overview of CTX100-2-52LP-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTX100-2-52LP-R Information
CTX100-2-52LP-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CTX100-2-52LP-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-5112-ND
|
DigiKey | FIXED IND 100UH 4.4A 53.4MOHM TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4625 / $6.3500 | Buy Now |
|
|
Onlinecomponents.com | Inductor Power Toroid 101.7u(OCL)H/100uH 20% 100KHz Powdered Iron 4.4A 53.4mOhm DCR RDL Bulk COO: China RoHS: Compliant | 0 |
|
$3.5400 / $5.3300 | Buy Now |
|
DISTI #
000000000001603877
|
Sager | Power Inductors - Leaded 100uH 4.3A 0.054ohms Horizontal Mount Min Qty: 64 | 0 |
|
$3.7400 / $3.9600 | Buy Now |