Part Details for CTX32T-R39-R by Cooper Industries
Results Overview of CTX32T-R39-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTX32T-R39-R Information
CTX32T-R39-R by Cooper Industries is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: CTX32T-R39-R by Cooper Industries
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CTX32T-R39-R
CTX32T-R39-R Part Data Attributes
|
|
CTX32T-R39-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
CTX32T-R39-R
Cooper Industries
General Purpose Inductor, 0.39uH, 20%, 1 Element, SMD, 1210
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, 1210, Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1210 | |
| Core Material | Ceramic | |
| DC Resistance | 0.45 Ω | |
| Inductance-Nom (L) | 0.39 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Quality Factor-Min (at L-nom) | 30 | |
| Self Resonance Frequency | 250 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 25.2 Mhz | |
| Tolerance | 20% |
Alternate Parts for CTX32T-R39-R
This table gives cross-reference parts and alternative options found for CTX32T-R39-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX32T-R39-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NIN-FAR39MTRFNIN-FAR39MTRF | NIC Components Corp | Check for Price | GENERAL PURPOSE INDUCTOR | CTX32T-R39-R vs NIN-FAR39MTRFNIN-FAR39MTRF |