Part Details for CTX5-2-R by Eaton Electronics
Results Overview of CTX5-2-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTX5-2-R Information
CTX5-2-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CTX5-2-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29K6156
|
Newark | Power Inductor, 4.7Uh, 3A, 20%, Product Range:Octa-Pac Ctx 2 Series, Inductance, Parallel:4.7Μh, Rms Current, Parallel:3A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.021Ohm, Leakage Inductance:-, Turns Ratio:1:1 Rohs Compliant: Yes RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8000 | Buy Now |
|
DISTI #
27K7135
|
Newark | Inductor, Power, 4.7Uh, +/-20%, |Eaton Electronics CTX5-2-R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$8.7700 / $9.1700 | Buy Now |
|
DISTI #
70037874
|
RS | INDUCTOR, XFMR, OP SZ 2,5.0UH,3.0A Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5800 / $9.0400 | RFQ |
US Tariff Estimator: CTX5-2-R by Eaton Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.